+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1250124

Washer; spring,split; M3; D=6mm; h=0.65mm; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
1250124
TME Symbol:
B3/BN677

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
split, spring
Internal diameter
3.2mm
Thread
M3
Outside diameter
6mm
Height
0.65mm
Material
A2 stainless steel
DIN standard
DIN 137A
BN standard
BN 677
PN standard
PN 82037
Gross weight0.054 g
Certificates
See other products in this category: Washers BOSSARD,
*
1250124
15830 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcsBag = 2 000 pcs