+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1277235

Washer; spring; M3; D=5.6mm; h=1mm; steel; Plating: zinc; DIN 7980


Manufacturer: BOSSARD

Manufacturer part number:
1277235
TME Symbol:
B3/BN774

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
3.2mm
Thread
M3
Outside diameter
5.6mm
Height
1mm
Material
steel
Plating material
zinc
DIN standard
DIN 7980
BN standard
BN 774
Gross weight0.098 g
Certificates
See other products in this category: Washers BOSSARD,
*
1277235
8700 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsCardboard = 2 000 pcs