+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1280449

Washer; spring,split; M3; D=6mm; h=0.65mm; spring steel; DIN 137A


Manufacturer: BOSSARD

Manufacturer part number:
1280449
TME Symbol:
B3/BN797

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
split, spring
Internal diameter
3.2mm
Thread
M3
Outside diameter
6mm
Height
0.65mm
Material
spring steel
DIN standard
DIN 137A
BN standard
BN 797
PN standard
PN 82037
Gross weight0.059 g
Certificates
See other products in this category: Washers BOSSARD,
*
1280449
1400 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 2 000 pcs