+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8217270

Washer; round; M3; D=14mm; h=0.8mm; A2 stainless steel; BN 83897


Manufacturer: BOSSARD

Manufacturer part number:
8217270
TME Symbol:
B3/BN83897

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
14mm
Height
0.8mm
Material
A2 stainless steel
BN standard
BN 83897
Gross weight0.83 g
See other products in this category: Washers BOSSARD,
*
8217270
1083 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs