+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3F-1122

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.47N


Manufacturer: ARATAS

Manufacturer part number:
B3F-1122
TME Symbol:
B3F-1122

Specification

Manufacturer
ARATAS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.47N
Body dimensions
6x6mm
Button height
5mm
Switching method
OFF-(ON)
Terminal pitch
4.5x6.5mm
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
round
Actuator colour
grey
Key stroke
0.25mm
Leads
for PCB, straight
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
300000 cycles
Switches features
with ground terminal
Gross weight0.284 g
Certificates
EAN code4536853146368
See other products in this category: Microswitches TACT ARATAS,
See other products from this series.:
*
B3F-1122
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 1350 pcs - 0.16 USDGross price for quantities from 1350 pcs - 0.16 USD
Net price for quantities from 1500 pcs - 0.15 USDGross price for quantities from 1500 pcs - 0.15 USD