+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 1.47N | |
Body dimensions | 6x6mm | |
Button height | 6.15mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 2.5x4.5mm | |
Manufacturer series | B3F | |
Operating temperature | -25...70°C | |
Button shape | square | |
Actuator colour | yellow | |
Key stroke | 0.25mm | |
Leads | angled, for PCB | |
Contact material | phosphor bronze | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mechanical durability | 300000 cycles | |
Related items | B32-1010 | |
Switches features | with ground terminal |