+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3F6020

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 980mN


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3F6020
TME Symbol:
B3F-6020

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
0.98N
Body dimensions
6x6mm
Button height
5mm
Switching method
OFF-(ON)
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
round
Actuator colour
black
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP00
Mechanical durability
1000000 cycles
Kind of package
bulk
Gross weight0.349 g
Certificates
EAN code4547648173483
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3F6020
3694 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 125 pcs - 0.24 USDGross price for quantities from 125 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 1 000 pcs