+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3FS-1000P-R100

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 980mN


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3FS-1000P-R100
TME Symbol:
B3FS-1000P-R100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
0.98N
Body dimensions
6.3x6.3x2.6mm
Button height
3.1mm
Switching method
OFF-(ON)
Terminal pitch
8x4.5mm
Manufacturer series
B3FS
Operating temperature
-25...70°C
Button shape
round
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Gross weight0.22 g
Certificates
EAN code4549734551458
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3FS-1000P-R100
0 in TME stock
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.