+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3FS-4092P-B

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.47N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3FS-4092P-B
TME Symbol:
B3FS-4092P-B

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
monostable, 1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.47N
Button height
7mm
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Button shape
rectangular
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP00
Mechanical durability
1000000 cycles
Kind of package
tape
Gross weight0.9 g
Certificates
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B3FS-4092P-B
0 in TME stock
Net price for quantities from 700 pcs - 2.55 USDGross price for quantities from 700 pcs - 2.55 USD
No. of pieces (Multiplicity: 700)