+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3U-1100PM-B

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.5N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3U-1100PM-B
TME Symbol:
B3U-1100PM-B

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.5N
Body dimensions
3x2.5x1.2mm
Button height
1.6mm
Switching method
OFF-(ON)
Terminal pitch
3.4x1.65mm
Manufacturer series
B3U
Operating temperature
-25...70°C
Button shape
round
Actuator colour
black
Key stroke
0.15mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
200000 cycles
Gross weight0.03 g
Certificates
EAN code4547648589956
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3U-1100PM-B
0 in TME stock
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1 000)