+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3U3000P

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.59N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3U3000P

Alternative designations: B3U 0026H

TME Symbol:
B3U-3000P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.59N
Body dimensions
2.5x3mm
Button height
3.2mm
Switching method
OFF-(ON)
Manufacturer series
B3U
Operating temperature
-25...70°C
Button shape
side
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP40
Mechanical durability
100000 cycles
Kind of package
tape
Gross weight0.061 g
Certificates
EAN code4547648513845

WATCH VIDEO

See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3U3000P
1026 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 4000 pcs - 0.59 USDGross price for quantities from 4000 pcs - 0.59 USD
Net price for quantities from 8000 pcs - 0.57 USDGross price for quantities from 8000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs