+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3W-9010-B1N

Switch: keypad; Pos: 2; SPST-NO; 0.05A/24VDC; white; LED; blue; THT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3W-9010-B1N
TME Symbol:
B3W-9010-B1N

Specification

Manufacturer
OMRON Electronic Components
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
Actuator colour
white
Illumination
LED
Backlight colour
blue
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Body dimensions
12x12x11mm
Contact plating
silver plated
Operating Force
1.57N
Max. contact resistance:
100mΩ
Mechanical durability
1000000 cycles
Min. insulation resistance
0.1GΩ
Key stroke
0.25mm
Button shape
square
Terminal pitch
6.5x4.5mm
Button height
11mm
Manufacturer series
B3W-9
Gross weight1.36 g
Certificates
EAN code4547648706148
See other products in this category: Keypad Switches OMRON Electronic Components,
See other products from this series.:
*
B3W-9010-B1N
0 in TME stock
Net price for quantities from 300 pcs - 4.45 USDGross price for quantities from 300 pcs - 4.45 USD
Net price for quantities from 600 pcs - 4.19 USDGross price for quantities from 600 pcs - 4.19 USD
Net price for quantities from 1200 pcs - 3.95 USDGross price for quantities from 1200 pcs - 3.95 USD
Net price for quantities from 2400 pcs - 3.74 USDGross price for quantities from 2400 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.