+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1982990

Screw; M3; M3x6; 0.5; Head: button; Torx®; TX10; steel; zinc; ISO 7380


Manufacturer: BOSSARD

Manufacturer part number:
1982990
TME Symbol:
B3X6/BN6404

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
6mm
Kind of head
button
Kind of cut
Torx®
Cut size
TX10
Material
steel
Plating material
zinc
Head height
1.65mm
Head diameter
5.7mm
BN standard
BN 6404
ISO standard
ISO 7380
Strength class
8.8
Gross weight0.44 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1982990
66112 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs