+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3794755

Threaded insert; brass; M4; BN 37941; L: 7.1mm; for plastic; 0.2%

Manufacturer: BOSSARD

Manufacturer part number:
3794755
TME Symbol:
B4-336/BN37941

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Thread
M4
BN standard
BN 37941
Length
7.1mm
Application
for plastic
Head diameter
8.7mm
Accuracy
0.2%
Gross weight1.08 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
3794755
0 in TME stock
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerCardboard = 1 000 pcs