+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B40620B7148M001

Capacitor: hybrid; H: 25mm; 1.4mF; 35VDC; 11.8A; Leads: axial; THT


Manufacturer: TDK

Manufacturer part number:
B40620B7148M001
TME Symbol:
B40620B7148M001

Specification

Manufacturer
TDK
Type of capacitor
hybrid
Height
25mm
Capacitance
1.4mF
Operating voltage
35V DC
Operating current
11.8A
Leads
axial
Mounting
THT
ESR value
4mΩ
Tolerance
±20%
Body dimensions
Ø16x25mm
Service life
4000h
Operating temperature
-55...150°C
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors TDK,
*
B40620B7148M001
0 in TME stock
Net price for quantities from 3600 pcs - 4.00 USDGross price for quantities from 3600 pcs - 4.00 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 3 600.
Multiplicity: 180.