+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B40650A8757M001

Capacitor: hybrid; H: 25mm; 750uF; 63VDC; 18A; Leads: axial; THT; ±20%


Manufacturer: TDK

Manufacturer part number:
B40650A8757M001
TME Symbol:
B40650A8757M001

Specification

Manufacturer
TDK
Type of capacitor
hybrid
Height
25mm
Capacitance
750µF
Operating voltage
63V DC
Operating current
18A
Leads
axial
Mounting
THT
ESR value
4.4mΩ
Tolerance
±20%
Body dimensions
Ø18x25mm
Service life
10000h
Operating temperature
-55...135°C
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors TDK,
*
B40650A8757M001
0 in TME stock
Net price for quantities from 1600 pcs - 6.81 USDGross price for quantities from 1600 pcs - 6.81 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 1 600.
Multiplicity: 160.