+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B40700A7108M001

Capacitor: hybrid; H: 30mm; 1mF; 35VDC; 10.5A; Leads: connectors

Manufacturer: TDK

Manufacturer part number:
B40700A7108M001
TME Symbol:
B40700A7108M001

Specification

Manufacturer
TDK
Type of capacitor
hybrid
Height
30mm
Capacitance
1mF
Operating voltage
35V DC
Operating current
10.5A
Leads
connectors
Leads dimensions
1.3x0.5mm
Mounting
THT
ESR value
4.7mΩ
Tolerance
±20%
Body dimensions
Ø14x30mm
Service life
4000h
Operating temperature
-55...150°C
Diameter
14mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors TDK,
*
B40700A7108M001
0 in TME stock
Net price for quantities from 3840 pcs - 3.90 USDGross price for quantities from 3840 pcs - 3.90 USD
No. of pieces (Multiplicity: 480)
Minimum order quantity: 3 840.
Multiplicity: 480.