+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B40700B7108M001

Capacitor: hybrid; H: 25mm; 1mF; 35VDC; 13.1A; Leads: connectors

Manufacturer: TDK

Manufacturer part number:
B40700B7108M001
TME Symbol:
B40700B7108M001

Specification

Manufacturer
TDK
Type of capacitor
hybrid
Height
25mm
Capacitance
1mF
Operating voltage
35V DC
Operating current
13.1A
Leads
connectors
Leads dimensions
1.3x0.5mm
Mounting
THT
ESR value
4.3mΩ
Tolerance
±20%
Body dimensions
Ø16x25mm
Service life
4000h
Operating temperature
-55...150°C
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors TDK,
*
B40700B7108M001
0 in TME stock
Net price for quantities from 3000 pcs - 3.54 USDGross price for quantities from 3000 pcs - 3.54 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 3 000.
Multiplicity: 300.