+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WGL-4060P-0000000

Current shunt; 40A; Class: 0.5; 60mV; Equipment: insulating base


Manufacturer: WEIGEL

Manufacturer part number:
WGL-4060P-0000000
TME Symbol:
B40A/60MV-P

Specification

Manufacturer
WEIGEL
Type of test accessories
current shunt
Current rating
40A
Accuracy class
0.5
Voltage drop
60mV
Standard equipment
insulating base
Gross weight132.57 g

WATCH VIDEO

See other products in this category: Shunts WEIGEL,
*
WGL-4060P-0000000
1 in TME stock
Net price for quantities from 1 pcs - 22.70 USDGross price for quantities from 1 pcs - 22.70 USD
Net price for quantities from 3 pcs - 20.88 USDGross price for quantities from 3 pcs - 20.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts