+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41858C3828M000

Capacitor: electrolytic; low ESR; THT; 8.2mF; 10VDC; Ø18x31.5mm


Manufacturer: TDK

Manufacturer part number:
B41858C3828M000
TME Symbol:
B41858C3828M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
8.2mF
Operating voltage
10V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
5000h
Operating temperature
-55...105°C
Operating current
3539mA
ESR value
21mΩ
Height
31.5mm
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858C3828M000
0 in TME stock
Net price for quantities from 1200 pcs - 1.30 USDGross price for quantities from 1200 pcs - 1.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.