+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41858C7228M009

Capacitor: electrolytic; low ESR; THT; 2.2mF; 35VDC; Ø18x25mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B41858C7228M009
TME Symbol:
B41858C7228M009

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
5000h
Operating temperature
-55...105°C
Operating current
2941mA
ESR value
27mΩ
Height
25mm
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858C7228M009
0 in TME stock
Net price for quantities from 3000 pcs - 1.24 USDGross price for quantities from 3000 pcs - 1.24 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 3 000.
Multiplicity: 250.