+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41858C7478M000

Capacitor: electrolytic; low ESR; THT; 4.7mF; 35VDC; Ø18x40mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B41858C7478M000
TME Symbol:
B41858C7478M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7mF
Operating voltage
35V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Operating current
4.46A
ESR value
16mΩ
Height
40mm
Diameter
18mm
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858C7478M000
0 in TME stock
Net price for quantities from 1500 pcs - 2.14 USDGross price for quantities from 1500 pcs - 2.14 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 1 500.
Multiplicity: 125.