+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41888C3398M009

Capacitor: electrolytic; low ESR; THT; 3.9mF; 10VDC; Ø16x20mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B41888C3398M009
TME Symbol:
B41888C3398M009

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.9mF
Operating voltage
10V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
10000h
Operating temperature
-55...105°C
Operating current
2.53A
ESR value
29mΩ
Height
20mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41888C3398M009
0 in TME stock
Net price for quantities from 3600 pcs - 0.99 USDGross price for quantities from 3600 pcs - 0.99 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 3 600.
Multiplicity: 300.