+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41888C4477M008

Capacitor: electrolytic; THT; 470uF; 16VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: TDK

Manufacturer part number:
B41888C4477M008
TME Symbol:
B41888C4477M008

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
16V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Leads
radial
Service life
7000h
Operating temperature
-55...105°C
Operating current
0.9A
ESR value
116mΩ
Height
12.5mm
Diameter
10mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41888C4477M008
0 in TME stock
Net price for quantities from 9000 pcs - 0.26 USDGross price for quantities from 9000 pcs - 0.26 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 9 000.
Multiplicity: 750.