+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41888E7338M000

Capacitor: electrolytic; THT; 3.3mF; 35VDC; Ø16x35.5mm; Pitch: 5mm


Manufacturer: TDK

Manufacturer part number:
B41888E7338M000
TME Symbol:
B41888E7338M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
35V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
5mm
Tolerance
±20%
Leads
radial
Service life
10000h
Operating temperature
-55...105°C
Operating current
3.7A
ESR value
17mΩ
Height
35.5mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41888E7338M000
0 in TME stock
Net price for quantities from 1200 pcs - 1.55 USDGross price for quantities from 1200 pcs - 1.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.