+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41895A0567M009

Capacitor: electrolytic; THT; 560uF; 75VDC; Ø16x31.5mm; ±20%; 5000h

Manufacturer: TDK

Manufacturer part number:
B41895A0567M009
TME Symbol:
B41895A0567M009

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
560µF
Operating voltage
75V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
5000h
Operating temperature
-40...125°C
Operating current
2.33A
ESR value
71mΩ
Height
31.5mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41895A0567M009
0 in TME stock
Net price for quantities from 3600 pcs - 1.58 USDGross price for quantities from 3600 pcs - 1.58 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 3 600.
Multiplicity: 300.