+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41895A8477M009

Capacitor: electrolytic; THT; 470uF; 63VDC; Ø16x20mm; Pitch: 7.5mm

Manufacturer: TDK

Manufacturer part number:
B41895A8477M009
TME Symbol:
B41895A8477M009

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
3000h
Operating temperature
-40...125°C
Operating current
1.79A
ESR value
91mΩ
Height
20mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41895A8477M009
0 in TME stock
Net price for quantities from 3600 pcs - 1.23 USDGross price for quantities from 3600 pcs - 1.23 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 3 600.
Multiplicity: 300.