+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41896C6128M009

Capacitor: electrolytic; THT; 1.2mF; 50VDC; Ø18x31.5mm; ±20%; 7000h

Manufacturer: TDK

Manufacturer part number:
B41896C6128M009
TME Symbol:
B41896C6128M009

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.2mF
Operating voltage
50V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
7000h
Operating temperature
-55...125°C
Operating current
3.5A
ESR value
21mΩ
Height
31.5mm
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41896C6128M009
0 in TME stock
Net price for quantities from 3000 pcs - 1.78 USDGross price for quantities from 3000 pcs - 1.78 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 3 000.
Multiplicity: 250.