+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41896C6158M000

Capacitor: electrolytic; low ESR; THT; 1.5mF; 50VDC; Ø18x35mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B41896C6158M000
TME Symbol:
B41896C6158M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
50V DC
Body dimensions
Ø18x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
7000h
Operating temperature
-55...125°C
Operating current
3.84A
ESR value
19mΩ
Height
35mm
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41896C6158M000
0 in TME stock
Net price for quantities from 1200 pcs - 1.72 USDGross price for quantities from 1200 pcs - 1.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.