+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41896D6687M000

Capacitor: electrolytic; low ESR; THT; 680uF; 50VDC; Ø18x20mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B41896D6687M000
TME Symbol:
B41896D6687M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
50V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
7000h
Operating temperature
-55...125°C
Operating current
2.49A
ESR value
31mΩ
Height
20mm
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41896D6687M000
0 in TME stock
Net price for quantities from 2100 pcs - 1.27 USDGross price for quantities from 2100 pcs - 1.27 USD
No. of pieces (Multiplicity: 175)
Minimum order quantity: 2 100.
Multiplicity: 175.