+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41897A0108M000

Capacitor: electrolytic; THT; 1mF; 75VDC; Ø16x35.5mm; Pitch: 7.5mm


Manufacturer: TDK

Manufacturer part number:
B41897A0108M000
TME Symbol:
B41897A0108M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
75V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
2000h
Operating temperature
-40...135°C
Operating current
3.42A
ESR value
32mΩ
Height
35.5mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41897A0108M000
0 in TME stock
Net price for quantities from 1200 pcs - 1.84 USDGross price for quantities from 1200 pcs - 1.84 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.