+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41897A5308M008

Capacitor: electrolytic; THT; 3mF; 25VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: TDK

Manufacturer part number:
B41897A5308M008
TME Symbol:
B41897A5308M008

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Leads
radial
Service life
3000h
Operating temperature
-40...135°C
Operating current
2.01A
ESR value
33mΩ
Height
25mm
Diameter
12.5mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41897A5308M008
0 in TME stock
Net price for quantities from 6000 pcs - 0.96 USDGross price for quantities from 6000 pcs - 0.96 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 6 000.
Multiplicity: 500.