+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41897A7368M009

Capacitor: electrolytic; THT; 3.6mF; 35VDC; Ø16x31.5mm; ±20%; 3000h

Manufacturer: TDK

Manufacturer part number:
B41897A7368M009
TME Symbol:
B41897A7368M009

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.6mF
Operating voltage
35V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
3000h
Operating temperature
-40...135°C
Operating current
3.4A
ESR value
23mΩ
Height
31.5mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41897A7368M009
0 in TME stock
Net price for quantities from 3600 pcs - 1.65 USDGross price for quantities from 3600 pcs - 1.65 USD
No. of pieces (Multiplicity: 300)