+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR604-R4

Regulator: power factor; OUT: 4; Switching time: 1s÷255s; 230VAC


Manufacturer: TDK

Manufacturer part number:
BR604-R4
TME Symbol:
B44066R6004E230

Specification

Manufacturer
TDK
Type of power controller
power factor
Number of outputs
4
Switching time
1s...255s
Max. operating voltage
230V AC
Operating temperature
-20...60°C
Body dimensions
100x100x40mm
Application
power factor correction
Gross weight500 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reactive power controllers TDK,
*
BR604-R4
0 in TME stock
Net price for quantities from 1 pcs - 348.45 USDGross price for quantities from 1 pcs - 348.45 USD
Net price for quantities from 5 pcs - 278.76 USDGross price for quantities from 5 pcs - 278.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.