+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B482C-2T

Module: diode; double series; 600V; If: 35A; B48-2T; Ufmax: 1.25V

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
B482C-2T
TME Symbol:
B482C-2T-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.6kV
Load current
35A
Case
B48-2T
Max. forward voltage
1.25V
Max. forward impulse current
0.6kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SENSATA / CRYDOM,
*
B482C-2T
0 in TME stock
Net price for quantities from 1 pcs - 68.38 USDGross price for quantities from 1 pcs - 68.38 USD
Net price for quantities from 3 pcs - 60.44 USDGross price for quantities from 3 pcs - 60.44 USD
Net price for quantities from 5 pcs - 50.64 USDGross price for quantities from 5 pcs - 50.64 USD
Net price for quantities from 10 pcs - 47.02 USDGross price for quantities from 10 pcs - 47.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.