+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B485H-2

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 50A; Ifsm: 600A


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
B485H-2
TME Symbol:
B485H-2-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
50A
Max. forward impulse current
0.6kA
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.35V
Case
B48-2
Mechanical mounting
screw
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SENSATA / CRYDOM,
*
B485H-2
0 in TME stock
Net price for quantities from 1 pcs - 80.38 USDGross price for quantities from 1 pcs - 80.38 USD
Net price for quantities from 3 pcs - 71.05 USDGross price for quantities from 3 pcs - 71.05 USD
Net price for quantities from 5 pcs - 59.53 USDGross price for quantities from 5 pcs - 59.53 USD
Net price for quantities from 10 pcs - 55.33 USDGross price for quantities from 10 pcs - 55.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.