+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1174320

Rivet nut; M4; steel; Plating: zinc; BN 4577; Ømount.hole: 6.1mm


Manufacturer: BOSSARD

Manufacturer part number:
1174320
TME Symbol:
B4/3.5/BN4577

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M4
Material
steel
Plating material
zinc
BN standard
BN 4577
Panel cutout diameter
6.1mm
Length
11.5mm
Fastened components thickness
1.5...3.5mm
Kind of head
countersunk
Engineering PN
UT/FES
Trade name
TUBTARA®
Gross weight1.406 g
See other products in this category: Nuts BOSSARD,
*
1174320
301 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs