+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1174525

Rivet nut; M4; steel; Plating: zinc; BN 4575; Ømount.hole: 6.1mm


Manufacturer: BOSSARD

Manufacturer part number:
1174525
TME Symbol:
B4/3/BN4575

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M4
Material
steel
Plating material
zinc
BN standard
BN 4575
Panel cutout diameter
6.1mm
Length
10.75mm
Fastened components thickness
0.25...3mm
Kind of head
flat
Engineering PN
UT/FEF
Trade name
TUBTARA®
Gross weight1.467 g
See other products in this category: Nuts BOSSARD,
*
1174525
1197 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs