+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1385720

Threaded insert; brass; M4; BN 1039; L: 7mm; DIN 16903G

Manufacturer: BOSSARD

Manufacturer part number:
1385720
TME Symbol:
B4/BN1039

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Thread
M4
BN standard
BN 1039
Length
7mm
DIN standard
DIN 16903G
Gross weight0.978 g
Certificates
See other products in this category: Threaded Insertions BOSSARD
*
1385720
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs