+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386778

Threaded insert; brass; M4; BN 1054; L: 7.4mm; for plastic


Manufacturer: BOSSARD

Manufacturer part number:
1386778
TME Symbol:
B4/BN1054

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M4
BN standard
BN 1054
Length
7.4mm
Application
for plastic
Gross weight0.63 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386778
7150 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 2 000 pcsBag = 5 000 pcs