+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1092294

Nut; hexagonal; M4; Thread: left hand thread; 0.7; steel; 7mm


Manufacturer: BOSSARD

Manufacturer part number:
1092294
TME Symbol:
B4/BN139

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Kind of thread
left hand thread
Thread pitch
0.7
Material
steel
Plating material
zinc
Spanner size
7mm
BN standard
BN 139
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight0.638 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092294
992 in TME stock
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs