+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8236739

Nut; square; M4; 0.7; steel; zinc; H: 3.2mm; 7mm; BN 147; DIN 557


Manufacturer: BOSSARD

Manufacturer part number:
8236739
TME Symbol:
B4/BN147

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M4
Thread pitch
0.7
Material
steel
Plating material
zinc
Height
3.2mm
Spanner size
7mm
BN standard
BN 147
DIN standard
DIN 557
Gross weight0.766 g
Certificates
See other products in this category: Nuts BOSSARD,
*
8236739
13200 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs