+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1097660

Insert nut; round; M4; steel; Plating: zinc; 3.2mm; BN 196; push-on

Manufacturer: BOSSARD

Manufacturer part number:
1097660
TME Symbol:
B4/BN196

Specification

Manufacturer
BOSSARD
Type of mounting element
insert nut
Nut shape
round
Thread
M4
Material
steel
Plating material
zinc
Height
3.2mm
BN standard
BN 196
Mechanical elements features
push-on
Gross weight2.095 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1097660
0 in TME stock
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.