+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1099574

Nut; winged; M4; 0.7; 5 steel; Plating: zinc; BN 213

Manufacturer: BOSSARD

Manufacturer part number:
1099574
TME Symbol:
B4/BN213

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M4
Thread pitch
0.7
Material
5 steel
Plating material
zinc
BN standard
BN 213
Gross weight1.797 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1099574
2000 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs