+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1016490

Nut; hexagonal; M4; 0.7; A2 stainless steel; 9mm; BN 31; DIN 929

Manufacturer: BOSSARD

Manufacturer part number:
1016490
TME Symbol:
B4/BN31

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
A2 stainless steel
Spanner size
9mm
BN standard
BN 31
DIN standard
DIN 929
Application
for welding
Gross weight1.25 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1016490
0 in TME stock
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 100)