+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1195697

Nut; hexagonal; M4; 0.7; brass; Plating: without coating; H: 2.2mm

Manufacturer: BOSSARD

Manufacturer part number:
1195697
TME Symbol:
B4/BN507

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
brass
Plating material
without coating
Height
2.2mm
Spanner size
7mm
BN standard
BN 507
DIN standard
DIN 439B
ISO standard
ISO 4035
Mechanical elements features
low profile
Gross weight0.479 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1195697
1200 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 2 000 pcs