+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1197290

Nut; winged; M4; 0.7; brass; Plating: without coating; BN 524


Manufacturer: BOSSARD

Manufacturer part number:
1197290
TME Symbol:
B4/BN524

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M4
Thread pitch
0.7
Material
brass
Plating material
without coating
BN standard
BN 524
DIN standard
DIN 315
Gross weight2.7 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1197290
0 in TME stock
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.