+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3060922

Nut; hexagonal; M4; 0.7; A2 stainless steel; 7mm; BN 5242; DIN 980V

Manufacturer: BOSSARD

Manufacturer part number:
3060922
TME Symbol:
B4/BN5242

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
A2 stainless steel
Spanner size
7mm
BN standard
BN 5242
DIN standard
DIN 980V
Gross weight0.668 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3060922
426 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcsCardboard = 1 000 pcs