+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1216481

Washer; round; M4; D=8mm; h=0.5mm; brass; BN 565

Manufacturer: BOSSARD

Manufacturer part number:
1216481
TME Symbol:
B4/BN565

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3mm
Thread
M4
Outside diameter
8mm
Height
0.5mm
Material
brass
BN standard
BN 565
Gross weight0.104 g
Certificates
See other products in this category: Washers BOSSARD,
*
1216481
4059 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcs