+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241834

Nut; hexagonal; M4; 0.7; A2 stainless steel; H: 2.2mm; 7mm; BN 630


Manufacturer: BOSSARD

Manufacturer part number:
1241834
TME Symbol:
B4/BN630

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
A2 stainless steel
Height
2.2mm
Spanner size
7mm
BN standard
BN 630
DIN standard
DIN 439B
ISO standard
ISO 4035
Gross weight0.45 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1241834
0 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 2 000 pcs